Weidműller 8000071038 Housing Brushed 400x500x300mm

MPN
8000071038
Brand
Weidmuller
Order Code
15-2076
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £652.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 3 in stock

Weidmüller produces a brushed housing measuring 400x500x300mm. It is designed for protecting electronic assemblies from environmental factors. Typical applications include industrial automation and control systems.
Type Housing
Access opening: height 449.6mm
Access opening: width 343.6mm
AF size 10mm
Approval conditions ATEX, IECEX, INMETRO
Areas of use Chemical industry,
Attestation of Conformatiy No. (AoC) DE PS265x 210819
Basic material Stainless steel 1.4404
Certificate no. empty enclosure LMP 21.0601U
Certificate no. empty enclosure (ATEX) IBExU 21ATEX 1016 U Certificate no. Terminal Box (INMETRO) LMP 21.0602X
Certificate no. Terminal Box (ATEX) IBExU 21ATEX 1017 X
Certificate no. Terminal Box (IECEx) IECEx IBE 21.0012
Declaration of Conformatiy No. (DoC DE PS265X 210819
Depth 300mm
Depth (inches) 11.811 inch
Earth, enclosure, internal Welded-on M6 stainless-
Enclosure attachment 4 or 6, M6 blind thread
Flange plate Yes
Flange plate mounting M6 hexagonal head
Gland plates Bottom
GTIN (EAN) 4064675385134
Height 500mm
Height (inches) 19.685 inch
hole on backside; screws 10 SW
Impact resistance 7 J ATEX version, 10 J
Integral fixing 4, 6 or 9 stud bolts M6
Lid Yes
Lid attachment Quarter-turn fastener with
LVD) 001ISS01
Material thickness 1.5mm
Material thickness of cover 1.5mm
Material thickness of flange 3mm
Max. payload 20kg
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mounting dimension - height 460mm
Mounting dimension - width 360mm
Net weight 14157.87g
Opening angle lid 125.00°
Operating Temperature -55 °C...135°C
Position PE bolts Enclosure side C
Product information All articles with M6 threaded rivet as standard; UL variants with M10 earth bolt on request
Protection class (UL) Type 1, Type 4, Type 4X
Protection degree IP66
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Seal material Silicone (cover + flange)
Standards EN 60079-0, IEC 60079-0,
Surface finish Brushed
Version Klippon EBx QL (Essential Box Ex - Quarter Lock),
Width 400mm
Width (inches) 15.748 inch

Reviews

Be the first to submit a review

Trustpilot