Weidműller 1194760002 Housing 306x306x200mm Untreated

MPN
1194760002
Brand
Weidmuller
Order Code
14-7146
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £525.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 2 in stock

Weidmüller 1194760002 is an untreated housing unit with dimensions of 306x306x200mm. This product is designed for protecting electrical components and connections in various industrial environments. Its robust design makes it suitable for applications requiring durability and reliability.
Type Housing
Material Stainless steel
Access opening: height 253mm
Access opening: width 247mm
AF size 10mm
Approval conditions ATEX, CCoE, DNV, IECEX,
Areas of use Explosive risk zone,
Attestation of Conformatiy No. (AoC) DE PS261X 160309
Basic material Stainless steel 1.4404
Certificate No. (ATEX) PTB11ATEX2019
Certificate No. (CCOE) P461058_1
Certificate no. (cULus) E243298
Certificate No. (DNV) TAE000013S
Certificate No. (IECEX) IECEXPTB11.0071
Certificate no. (INMETRO) IEX13.0006U
Certificate No. Electronic Box (NEPSI) 2020322303003289
Certificate no. empty enclosure LMP 21.0016U
Certificate No. UL 508A E223801
Certificate No. UL Haz.Loc. E223792
Certificate No. UL Ord.Loc. E243298
Certificate No. UL Terminal Box E223792
Declaration of Conformatiy No. (DoC DE PS261X 160412
Degree of protection (IP) IP66
Depth 200
Depth (inches) 7.874 inch
Dimension of box 460x500x290
Earth, enclosure, internal Welded-on M6 stainless-
Enclosure attachment 4 welded-on mounting
Flange plate Yes
Flange plate mounting M6 hexagonal head
For Ex-zone dust 20, 21, 22
For Ex-zone gas 0, 1, 2
Gland plates Bottom
GTIN (EAN) 4050118107562
Height 306
Height (inches) 12.0472 inch
Impact resistance 7 J ATEX version, 10 J
industries. The Klippon® TB MH enclosure range offers 1.4404 (316L), untreated, silver
inner (female) thread feet with 11 mm holes (2
Integral fixing 4, 6 or 9 stud bolts M6
Lid Yes
Lid attachment 4 hinges and M6 hex-head
LVD) 001ISS03
M63 2
Material thickness of cover 1.5mm
Material thickness of enclosure 1.5mm
Material thickness of flange 3mm
Max. payload 37kg
Maximum Operating Temperature 135°C
Minimum Operating Temperature -60°C
Mounting dimension - height 203mm
Mounting dimension - width 332mm
Net weight 11736.59g
Note: protection class If used in temperature
Note: room temperature (service) Limited to IP66
Number of cable screw gland plates 1
Number of lid screws 4
Opening angle lid 130.00°
Operating Temperature -60 °C...135°C
Overall dimensions 317 x 357 x 215
Position PE bolts Enclosure side C
Product information Minimum order quantity (5 pieces)
Protection class (UL) Type 3, Type 4X, Type 12
Protection degree IP66, IP67
ranges above 105 °C, IP screws 10 SW
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 8d5fcdfe-c58e-44e1-a6b4-74d2bbccc9dd
Seal material Silicone
Standards DIN EN 62208 - Empty
Surface finish untreated
Surface finishing Untreated
Torque for lid screws 2.5 Nm
UL File Number Search UL Website
Version Klippon TB MH (Terminal Box - Multi Hinge),
WDU 10 / ZDU 10 1x20
WDU 35 / ZDU 35 1x12
WDU 6 / ZDU 6 2x25
Width 306
Width (inches) 12.0472 inch

Reviews

Be the first to submit a review

Trustpilot