Weidműller 8000090356 Klippon EBi QL Housing Industrial Durable Box

MPN
8000090356
Brand
Weidmuller
Order Code
14-7580
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £120.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 4 in stock

Weidmüller manufactures the Klippon EBi QL housing, offering a durable and robust industrial box. It is designed to provide secure and reliable housing for electrical components in harsh environments. Typical applications include use in automation, electrical distribution, and industrial control systems.
Type Housing
Material Stainless steel
Colour Stainless steel
Basic material Stainless steel 1.4301
Corner model false
Couplable true
Declaration of Conformatiy No. (DoC DE PS2650 220428
Degree of protection (IP) IP66
Depth 150
Depth (inches) 5.9055 inch
EMC-version false
Enclosure attachment Installation through the
Flange plate No
Floor standing wall model false
Freestanding false
GTIN (EAN) 4064675855699
Height 200
Height (inches) 7.874 inch
Impact resistance 10 J version standard
Impact strength IK09
Intermediate mounting false
Lid attachment Quarter-turn fastener with
LVD) 001ISS01
M20 8
M40 2
Material quality Stainless steel 304 (V2A)
Material thickness of cover 1.5mm
Material thickness of enclosure 1.5mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mounting plate depth-adjustable false
Net weight 2815g
Note: protection class IP protection is only given
Number of doors 1
Number of locks 1
Operating Temperature -40 °C...85°C
Pitched roof false
Pole fastening false
Protection degree IP66
RAL-number 7001
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Seal material Chloroprene
Silicone No
Suitable for metrical mounting true
Suitable for outdoor set-up true
Suitable for wall built-in true
Suitable for wall mounting true
Surface finish untreated
Surface finishing Untreated
Version Klippon EBi QL (Essential Box industrial - Quarter
WDU 10 / ZDU 10 1x10
WDU 16 / ZDU 16 1x8
WDU 2,5 / ZDU 2,5 / IDU 2,5 1x22
WDU 35 / ZDU 35 1x6
WDU 4 / ZDU 4 1x18
WDU 6 / ZDU 6 1x13
Width 200
Width (inches) 7.874 inch
With glazed door false
With mounting plate false
With rear door false
With ventilation door false

Reviews

Be the first to submit a review

Trustpilot