Weidműller 8000090345 Housing Klippon EBi HS Industrial Box Durable Housing

MPN
8000090345
Brand
Weidmuller
Order Code
14-7583
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £259.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 1 in stock

Weidmuller manufactures the 8000090345 Housing Klippon EBi HS, which is a robust and durable industrial box designed for harsh environments. It features high-performance sealing to protect sensitive components and is suitable for electrical and electronic installations. This type of housing is typically used in control systems, automation processes, and machinery protection.
Type Housing
Material Stainless steel
Colour Stainless steel
Basic material Stainless steel 1.4301
Corner model false
Couplable true
Declaration of Conformatiy No. (DoC DE PS2650 220428
Degree of protection (IP) IP66
Depth 200
Depth (inches) 7.874 inch
EMC-version false
Enclosure attachment Installation through the
Flange plate No
Floor standing wall model false
Freestanding false
GTIN (EAN) 4064675855491
Height 400
Height (inches) 15.748 inch
Impact resistance 10 J version standard
Impact strength IK09
Intermediate mounting false
Lid attachment M5 hexagonal screw with
LVD) 001ISS01
Material quality Stainless steel 304 (V2A)
Material thickness of cover 1.5mm
Material thickness of enclosure 1.5mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mounting plate depth-adjustable false
Net weight 6917.68g
Note: protection class IP protection is only given
Number of doors 1
Number of locks 2
Operating Temperature -40 °C...85°C
Pitched roof false
Pole fastening false
Protection degree IP66
RAL-number 7001
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Seal material Chloroprene
Silicone No
Suitable for metrical mounting true
Suitable for outdoor set-up true
Suitable for wall built-in true
Suitable for wall mounting true
Surface finish untreated
Surface finishing Untreated
Version Klippon EBi HS (Essential Box industrial - Hinged
Width 300
Width (inches) 11.811 inch
With glazed door false
With mounting plate false
With rear door false
With ventilation door false

Reviews

Be the first to submit a review

Trustpilot