Weidműller 2470710000 Housing EBi QL Industrial Enclosure Durable

MPN
2470710000
Brand
Weidmuller
Order Code
15-2103
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £300.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 20 in stock

Weidmüller manufactures the 2470710000 Housing EBi QL Industrial Enclosure, known for its durability and robust construction. It features a secure enclosure suitable for protecting electrical components in harsh industrial environments. This product is typically used in applications requiring reliable enclosure solutions, such as control systems and power distribution.
Type Housing
Access opening: height 242.5mm
Access opening: width 242.5mm
Alternative product KEBIQL303020S2N0 AL
Approval conditions cULus
Areas of use Harbour facilities,
Basic material Stainless steel 1.4301
Certificate no. (cULus) E243298
Declaration of Conformatiy No. (DoC DE PS2650 180129
Depth 220mm
Depth (inches) 8.6614 inch
Diameter 9mm
Earth, enclosure, cover Welded-on M6 stainless-
Earth, enclosure, external M6 earth tab rivet
Earth, enclosure, internal Welded-on M6 stainless-
Enclosure attachment Fixing lugs, Installation
Flange plate No
GTIN (EAN) 4032248336081
Height 300mm
Height (inches) 11.811 inch
hinged door and double-bit key lock. Available until
Impact resistance 10.00 J
Integral fixing Screwed
Lid Yes
Lid attachment Quarter-turn fastener with
LVD) 001ISS00
M12 76
M16 45
M20 28
M25 18
M32 15
M40 8
M50 6
M63 2
M75 2
Material thickness of cover 1.25mm
Material thickness of enclosure 1.25mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mounting dimension - height 250mm
Mounting dimension - width 250mm
Net weight 4000g
Opening angle lid 125.00°
Operating Temperature -40 °C...85°C
Operating Temperature Range -40...85 ?
Our standard product is the Klippon® EBi QL – with Delivery status
Protection class (UL) Type 3, Type 4X, Type 5
Protection degree IP66
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Seal material Polyurethane foamed
Seal material of cover Polyurethane foamed
Standards DIN EN 62208, IEC 60529
Surface finish Brushed
tions. With the ever-increasing need for individual appli- Brushed, silver
UL File Number Search UL Website
Version Klippon EBi QL (Essential Box industrial - Quarter
Wall thickness, max. 1.25mm
Wall thickness, min. 1.25mm
WDU 10 / ZDU 10 3x18
WDU 16 / ZDU 16 3x15
WDU 2,5 / ZDU 2,5 / IDU 2,5 3x36
WDU 35 / ZDU 35 3x11
WDU 4 / ZDU 4 3x30
WDU 6 / ZDU 6 3x23
Width 300mm
Width (inches) 11.811 inch

Reviews

Be the first to submit a review

Trustpilot