Weidműller 1724530000 Terminal Block 5Pos 5.08mm Solder ST Thru-H |
13-9679
|
|
Order in multiples of 500
Despatched within 5 working days - 1,200 in stock
|
500+ £0.440
Price per unit Ex VAT
|
5.08 |
|
Vertical |
|
CSA, UR |
26 to 12AWG |
|
|
|
|
|
|
|
|
|
|
|
|
Orange |
|
Weidműller 2448650000 Terminal Block Unshrouded For Electronics |
13-9969
|
|
Despatched within 5 working days - 4 in stock
|
2+ £103.11
Price per unit Ex VAT
|
|
DIN EN 50178 |
|
|
|
|
FAD 1771-WA/WC SL10 M US |
SL 3.5/F 10p connector |
|
|
|
|
|
|
|
|
|
|
|
|
Weidműller 2493180000 Terminal Block Connector Female Shrouded 10.16mm |
14-6035
|
|
Despatched within 5 working days - 112 in stock
|
50+ £7.06
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
0470 |
90° (upwards vertical) |
|
|
|
|
Yes |
|
|
|
Black |
E60693 |
Weidműller 1527810000 Terminal Block Female 16POS 5.08mm Screw RA |
15-2029
|
|
Despatched within 5 working days - 65 in stock
|
25+ £12.78
Price per unit Ex VAT
|
5.08 |
|
|
|
|
|
BLZP 5.08HC/16/180 SN BK BX |
|
0470 |
|
(Tu=40°C) |
pollution degree II/2 |
|
|
Yes |
2023-07-30T00:00:00+02:00 |
|
|
Black |
|
Weidműller 1803510000 Conn Terminal Block Skt Female 20Pos 5.08mm |
15-2036
|
|
Despatched within 5 working days - 60 in stock
|
20+ £10.10
Price per unit Ex VAT
|
5.08 |
|
|
|
|
|
BLF 5.08HC/20/180F SN OR BX |
|
|
|
(Tu=40°C) |
pollution degree II/2 |
unplugged |
|
Yes |
2023-07-30T00:00:00+02:00 |
the plastic collar should |
|
Orange |
E60693 |
Weidműller 8000007627 Terminal Block 10P 10A Brown Shrouded Female |
15-2052
|
|
Despatched within 5 working days - 1 in stock
|
2+ £146.29
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Weidműller 1633050000 Terminal Block Male Unshrouded 39 Pos 5.08mm Solder |
15-2070
|
|
Despatched within 5 working days - 452 in stock
|
40+ £5.65
Price per unit Ex VAT
|
5.08 |
|
Vertical |
|
|
26 to 12AWG |
|
|
|
|
(Tu=40°C) |
pollution degree II/2 |
57 106 |
|
|
2022-03-30T00:00:00+02:00 |
be chosen depending |
|
Orange |
|
Weidműller 1272420000 Terminal Block Isolating And Measuring |
15-2096
|
|
Despatched within 5 working days - 250 in stock
|
30+ £6.91
Price per unit Ex VAT
|
|
|
|
-5 °C…40°C |
IEC, CE |
|
WTL 4 |
|
|
|
|
|
|
KrG |
|
2022-12-31T00:00:00+01:00 |
|
0.6 x 3.5 mm |
Yellow |
|