Weidműller 1803510000 Conn Terminal Block Skt Female 20Pos 5.08mm

MPN
1803510000
Brand
Weidmuller
Order Code
15-2036
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £10.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 60 in stock

Weidmüllers 1803510000 terminal block socket features a female 20-position connection with a 5.08mm pitch for reliable connections in electrical circuits. This unshrouded, crimp-style connector ensures secure wiring in industrial and automation applications. It is typically used in control cabinets and machinery where space efficiency and dependable connections are required.
Pitch 5.08
Colour Orange
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
0470 unplugged
60999 a x b; ø the plastic collar should
Alternative product BLF 5.08HC/20/180F SN OR BX
Available until 2023-07-30T00:00:00+02:00
Can be coded Yes
Certificate No. (CSA) 200039-1461395
Certificate No. (cURus) E60693
Certificate No. (UR) E60693
Clamping range, max. 3.31mm²
Clamping range, min. 0.13mm²
class/ pollution degree II/2 class/ pollution degree III/2
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 180°
Contact Material Cu-alloy
Contact surface tinned
Delivery status Discontinued
Depth 25.1mm
Depth (inches) 0.9882 inch
Flexible, max. H05(07) V-K 2.5mm²
Flexible, min. H05(07) V-K 0.2mm²
Gender Female
GTIN (EAN) 4032248258918
Height 15.2mm
Height (inches) 0.5984 inch
Housing colour Orange
Institute (CSA) CSA
Institute (cURus) CURUS
Institute (UR) UR
Insulating material PBT
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 3.800 "
L1 in mm 96.52mm
Layer structure of plug contact 4...8 µm Sn hot-dip tinned
Maximum Operating Temperature 100°C
min. max.
Minimum Operating Temperature -50°C
Mount Panel
Net weight 40.33g
Notes •Additional variants on request
Number of Circuits 20
Number of Contacts 20
Number of Poles 20
Number of Rows 1
Orientation Straight
Packaging Bulk
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plug gauge in accordance with EN 2.8 mm x 2.0 mm
Plugging cycles 25
pollution degree III/2 pollution degree III/3
Product data IEC: 400 V / 17 A / 0.2 - 2.5mm²
Product family OMNIMATE Signal - series
Protection degree IP20
Pulling force/pole, max. 2 N
Radiation Hardening No
Rated current (Use group B / CSA) 15 A
Rated current (Use group B / UL 1059) 15 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Screwdriver blade 0.6 x 3.5
Screwdriver blade standard DIN 5264-A
Solid, max. H05(07) V-U 2.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stripping length 10mm
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Termination Crimp
tested acc. to standard IEC 60664-1, IEC 61984
Type Terminal block
Type of connection Field connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, female plug, 5.08 mm,
Volume resistance =5 mO
VPE height 32.00mm
VPE length 348.00mm
VPE width 135.00mm
w. plastic collar ferrule, DIN 46228 pt 4,0.2 mm² w. plastic collar ferrule, DIN 46228 pt 4,1.5mm²
Width 111.4mm
Width (inches) 4.3858 inch
Wire connection method Tension-clamp connection
Wire cross-section, AWG, max. AWG 12
Wire cross-section, AWG, min. AWG 26

Reviews

Be the first to submit a review

Trustpilot