Weidműller 1724530000 Terminal Block 5Pos 5.08mm Solder ST Thru-H

MPN
1724530000
Brand
Weidmuller
Order Code
13-9679
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
500+ £0.440
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 1,200 in stock

Weidmüllers 1724530000 is a terminal block with 5 positions and a 5.08mm pitch, designed for solder and through-hole applications. Its robust construction is ideal for secure electrical connections in control cabinets and distribution boards for various industrial and commercial requirements.
Pitch 5.08
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 12AWG
Approvals CSA, UR
Colour Orange
Contact Material Copper Alloy
Contact Plating Tin
Current 20A
Current Rating 10A
Flammability Rating UL94 V-2
Housing colour Orange
Insulation Material Nylon
Maximum Operating Temperature 100°C
Minimum Operating Temperature -50°C
Mount Through Hole
Number of Circuits 5
Number of Contacts 5
Number of levels 1
Number of Poles 5
Number of Positions Per Level 5
Number of Rows 1
Orientation Straight
Packaging Box
Radiation Hardening No
RoHS Compliant Yes
Series Omnimate LP
Termination Screw
Type Terminal block
Voltage 300V
Voltage Rating 300V
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 12AWG

Reviews

Be the first to submit a review

Trustpilot