Weidműller 2448650000 Terminal Block Unshrouded For Electronics

MPN
2448650000
Brand
Weidmuller
Order Code
13-9969
Country of Origin
Estonia
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £103.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 4 in stock

Weidmüllers terminal block 2448650000 is designed for seamless integration in electronic circuits, featuring an unshrouded design for easy access and connection. It is ideal for applications requiring efficient and reliable electrical connections in industrial and commercial electronics. Typically used in control panels and machinery, this component ensures consistent performance and durability.
According to DIN EN 50178
Alternative product FAD 1771-WA/WC SL10 M US
Connection to PLC SL 3.5/F 10p connector
Delivery status Discontinued
Depth 53mm
Depth (inches) 2.0866 inch
GTIN (EAN) 8430243333931
Height 269mm
Height (inches) 10.5905 inch
Insulation test voltage AC 1.2 kV
Length 269mm
Length (inches) 10.5905 inch
Max. current per channel 2 A
Net weight 158g
Operating Temperature 0...50°C
Pollution severity level 2
Qty. 1 items
Rated insulation voltage < 300 V AC
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Storage temperature 0...50°C
Surge voltage category II
Total operating current 8 A
Type Terminal block
Width 32mm
Width (inches) 1.2598 inch

Reviews

Be the first to submit a review

Trustpilot