Weidműller 1272420000 Terminal Block Isolating And Measuring

MPN
1272420000
Brand
Weidmuller
Order Code
15-2096
Country of Origin
Hungary
View Full Product Range (8)
Qty Unit Price (Ex VAT)
30+ £6.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 05/10/2026

Weidmüller 1272420000 Terminal Block is used for isolating and measuring electrical circuits. It features high reliability and safety for use in industrial automation and control systems. Typical applications include signal interfacing and circuit protection in engineering environments.
Alternative product WTL 4
Ambient temperature -5 °C…40°C
Approvals IEC, CE
Available until 2022-12-31T00:00:00+01:00
Basic material KrG
Blade size 0.6 x 3.5 mm
Clamping range, max. 6mm²
Clamping range, min. 0.13mm²
Clamping screw M 2.5
Colour Yellow
Conductor cross-section, flexible plus 4mm²
Connection cross-section, stranded, 4mm²
Connection cross-section, stranded, min.1.5 mm² Torque level with DMS electric
Connection direction on side
Contains Lead No
Continuous operating temp., max. 130°C
Continuous operating temp., min. -60°C
core, max. core, min.
Current 20A
Current at maximum wires 41 A
Current Rating 32A
Delivery status Discontinued
Depth 40mm
Depth (inches) 1.5748 inch
End cover plate required Yes
Explosion-tested version No
Flammability Rating UL94 5VA
Gauge to IEC 60947-1 A3
GTIN (EAN) 4008190168483
Height 40mm
Height (inches) 2.252 inch
Housing colour Yellow
Installation advice Direct mounting
Insulation Material Plastic
Length 57.2mm
Levels cross-connected internally No
min. stranded with wire-end ferrules DIN
Mounting rail TS 35
Net weight 15.1g
N-function No
Nominal Current 32 A
Number of Circuits 3
Number of clamping points per level 2
Number of connections 2
Number of Contacts 3
Number of levels 1
Number of Positions 2
Number of potentials 1
Number of potentials per tier 1
Number of Rows 3
Number of similar terminals 1
Open sides right
Packaging Bulk
PE connection No
PE function No
PEN function No
Pollution severity 3
Power loss in accordance with IEC 1.02 W
Radiation Hardening No
Rated cross-section 4mm²
Rated DC voltage 400 V
Rated impulse withstand voltage 6 kV
Rated voltage 400 V
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant
RoHS Compliant Yes
SCIP 999cd67e-471e-4085-8dba-1342fcea86de
Series SAK
Standards IEC 60947-7-1
Storage temperature -25 °C...55°C
stranded with wire-end ferrules DIN stranded, max.
stranded, min. max.
Stripping length 10mm
Terminal Width 6mm
Termination Screw
Tightening torque, max. 0.7 Nm
Tightening torque, min. 0.4 Nm
Type Terminal block
Type of connection Screw connection
Type of mounting Snap-on
UL 94 flammability rating V-0, 5VA
Voltage 300V
Voltage Rating 6kV
Volume resistance according to IEC 1 mO
Width 6mm
Width (inches) 0.2362 inch
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 12AWG

Reviews

Be the first to submit a review

Trustpilot