Weidmüller manufactures the 2493180000 terminal block connector, which is a female shrouded component with a pitch of 10.16 mm. This connector is designed for secure and reliable electrical connections in various industrial applications. It is commonly used in control cabinets and automation systems for efficient and safe electrical distribution.
| Colour |
Black |
| 57 106 |
0470 |
| Angle contact/conductor connection |
90° (upwards vertical) |
| Can be coded |
Yes |
| Certificate No. (cURus) |
E60693 |
| Clampable conductor |
Cross-section for conductor connection |
| Clamping range, max. |
16mm² |
| Clamping range, min. |
2.5mm² |
| class/ pollution degree III/2 |
class/ contamination degree III/3 |
| Coating housing |
Uncoated |
| Colour chart (similar) |
RAL 9011 |
| Colour of operational elements |
red, grey |
| Comparative Tracking Index (CTI) |
= 400 |
| Conductor outlet direction |
180° |
| Conductor type |
Type of conductor |
| Connectable cable type |
Tubular cable |
| Connectable conductor cross section fine-strand with cable end sleeve |
2.5 - 16 |
| Connectable conductor cross section fine-strand without cable end sleeve |
2.5 - 16 |
| Connectable conductor cross section multi-wired |
10 - 16 |
| Connectable conductor cross section solid-core |
2.5 - 10 |
| Connection diagram |
Graph |
| Contact Material |
Cu-alloy |
| Contact surface |
silver-plated |
| Contact Type |
Bus |
| Cross-section for conductor connection |
Type |
| Degree of protection (IP), mounted |
IP20 |
| Depth |
39.5mm |
| Depth (inches) |
1.5551 inch |
| Flexible, max. H05(07) V-K |
16mm² |
| Flexible, min. H05(07) V-K |
2.5mm² |
| Graph |
Product benefits |
| GTIN (EAN) |
4050118502763 |
| Height |
33.3mm |
| Height (inches) |
1.311 inch |
| Housing colour |
Black |
| Housing Material |
Plastic |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (cURus) |
CURUS |
| Insulating material |
PA GF |
| Insulating material group |
II |
| Insulation Resistance |
= 108 O |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
1.200 " |
| L1 in mm |
30.48mm |
| Layer structure of plug contact |
= 3 µm Ag |
| loosening of conductors |
8.10 |
| Material contact |
Copper |
| Material insulation body |
Polyamide (PA) |
| Material of contact surface |
Silver |
| Maximum Operating Temperature |
120°C |
| Minimum Operating Temperature |
-50°C |
| Modular spacing connections |
10.16 |
| Modular spacing contacts |
10.16 |
| Net weight |
42.62g |
| Notes |
•Additional variants on request |
| Number of Poles |
3 |
| Number of Rows |
1 |
| Operating Temperature |
-50 - 120 |
| Overvoltage category |
II |
| Packaging |
Box |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.400 " |
| Pitch in mm (P) |
10.16mm |
| Plugging cycles |
25 |
| Plugging force/pole, max. |
15 N |
| Pollution degree |
2 |
| pollution degree II/2 |
pollution degree III/2 |
| pollution degree III/3 |
class/ pollution degree II/2 |
| Product data |
IEC: 1000 V / 76 A / 2.5 - 16mm² |
| Product family |
OMNIMATE Power - series |
| Product image |
Dimensional drawing |
| Protection degree |
IP20 |
| Pulling force/pole, max. |
15 N |
| Pull-out test |
Standard |
| Quick wiring |
Single-handed operationAutomatic latching |
| Rated cross-section |
16mm² |
| Rated current (Use group B / UL 1059) 51 A |
Rated current (Use group C / UL 1059) 51 A |
| Rated current In |
70 |
| Rated Surge Voltage |
8 |
| Rated voltage |
1000 |
| Rated voltage (Use group B / UL 1059) 600 V |
Rated voltage (Use group C / UL 1059) 600 V |
| Rated voltage for surge voltage class / |
1000 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference text |
Length of ferrules is to be chosen depending on the product and the rated voltage. |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Screwdriver blade |
0.8 x 4.0 |
| Screwdriver blade standard |
DIN 5264 |
| Solid, max. H05(07) V-U |
10mm² |
| Solid, min. H05(07) V-U |
2.5mm² |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Stranded, max. H07V-R |
16mm² |
| Stranded, min. H07V-R |
10mm² |
| Test |
mark of origin, type identification, pitch, |
| Test for damage to and accidental |
Standard |
| Test: Clampable cross section |
Standard |
| Test: Durability of markings |
Standard |
| Type |
Terminal block |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
Push-in clamp connection |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
PCB plug-in connector, female plug, 10.16 mm, |
| VPE height |
76.00mm |
| VPE length |
356.00mm |
| VPE width |
186.00mm |
| Width |
40.64mm |
| Width (inches) |
1.6 inch |
| Wire connection method |
PUSH IN with actuator |
| Wire cross-section, AWG, max. |
AWG 6 |
| Wire cross-section, AWG, min. |
AWG 12 |
| wire end ferrule |
Stripping length |
| With protective conductor |
false |