Weidműller 1527810000 Terminal Block Female 16POS 5.08mm Screw RA

MPN
1527810000
Brand
Weidmuller
Order Code
15-2029
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
25+ £12.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 65 in stock

Weidmüller manufactures the 1527810000 terminal block with 16 positions and a 5.08 mm pitch, featuring a right-angle screw connection. It is engineered for secure electrical connections in industrial automation and control systems. The component is typically used in panels and enclosures to facilitate efficient wiring and circuit management.
Pitch 5.08
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
57 106 0470
Alternative product BLZP 5.08HC/16/180 SN BK BX
Available until 2023-07-30T00:00:00+02:00
Can be coded Yes
Certificate No. (CSA) 200039-1121690
Certificate No. (UR) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 3.31mm²
Clamping range, min. 0.13mm²
Clamping screw M 2.5
class/ pollution degree II/2 class/ pollution degree III/2
Colour Black
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 180°
Contact Base Material Cu-alloy
Contact Material Copper Alloy, Copper, Tin
Contact Plating Tin
Contact surface tinned
Contains Lead Yes
Cross-section for conductor connection Type
Current 15A
Current Rating 19A
Delivery status Discontinued
Depth 20.1mm
Depth (inches) 0.7913 inch
Flammability Rating UL94 V-0
Flexible, max. H05(07) V-K 2.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4008190287726
Height 15.2mm
Height (inches) 0.5984 inch
Housing colour Black
Institute (CSA) CSA
Institute (UR) UR
Insulating material PBT
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 3.000 "
L1 in mm 76.20mm
Layer structure of plug contact 4...8 µm Sn hot-dip tinned
Max Current Rating 15A
Maximum Operating Temperature 100°C
Min Operating Temperature -50°C
Minimum Operating Temperature -50°C
Mount Free Hanging, Cable
Net weight 26.17g
Notes •Additional variants on request
Number of Circuits 16
Number of Contacts 16
Number of levels 1
Number of Poles 16
Number of Positions 16
Number of Positions Per Level 16
Number of Rows 1
Operating temperature, max. 100°C
Orientation Right Angle
Packaging Bulk
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plug gauge in accordance with EN 2.8 mm x 2.0 mm; 2.4 mm
Plugging cycles 25
Plugging force/pole, max. 8.5 N
pollution degree III/2 pollution degree III/3
Product data IEC: 400 V / 19 A / 0.2 - 2.5mm²
Product family OMNIMATE Signal - series
Protection degree IP20
Pulling force/pole, max. 6.5 N
Radiation Hardening No
Rated cross-section 2.5mm²
Rated current (Use group B / CSA) 15 A
Rated current (Use group B / UL 1059) 15 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
Ratings IP20
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Screwdriver blade 0.6 x 3.5
Screwdriver blade standard DIN 5264
Series Omnimate BL
Solid, max. H05(07) V-U 2.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stripping length 7mm
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Termination Screw
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque, max. 0.5 Nm
Tightening torque, min. 0.4 Nm
Type Terminal block
Type of connection Field connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, female plug, 5.08 mm,
Voltage 300V
Voltage Rating 400V
Volume resistance 4.50 mO
VPE height 25.00mm
VPE length 294.00mm
VPE width 175.00mm
Width 20mm
Width (inches) 3.2 inch
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 12
Wire cross-section, AWG, min. AWG 26
wire end ferrule Stripping length
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 12AWG
Wire/Cable Gauge 26AWG

Reviews

Be the first to submit a review

Trustpilot