Weidműller 1633050000 Terminal Block Male Unshrouded 39 Pos 5.08mm Solder

MPN
1633050000
Brand
Weidmuller
Order Code
15-2070
Country of Origin
Romania
View Full Product Range (8)
Qty Unit Price (Ex VAT)
40+ £5.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 452 in stock

Weidmüller designs the 1633050000 terminal block, featuring a male unshrouded 39-position configuration with a 5.08mm pitch suitable for soldering. Its robust construction facilitates secure and reliable electrical connections in industrial and automation applications. This terminal block is ideal for integrating into control panels where space and efficient connectivity are critical.
Pitch 5.08
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 12AWG
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
0470 57 106
60999 a x b; ø be chosen depending
Available until 2022-03-30T00:00:00+02:00
Certificate No. (CSA) 200039-1202191
Certificate No. (UR) E60693
Clamping range, max. 6mm²
Clamping range, min. 0.13mm²
Clamping screw M 3
class/ pollution degree II/2 class/ pollution degree III/2
Coating 1-3 µm Ni, 4-6 µm SN
Colour Orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 600
Conductor outlet direction 90°
Contact Material Copper Alloy
Contact Plating Tin
Contact surface tinned
Contains Lead No
Current 15A
Delivery status Discontinued
Depth 32mm
Depth (inches) 1.2598 inch
Fitted by customer Yes
Flammability Rating UL94 V-2
Flexible, max. H05(07) V-K 4mm²
Flexible, min. H05(07) V-K 0.5mm²
GTIN (EAN) 4008190209438
Height 45mm
Height (inches) 1.9488 inch
Height of lowest version 45mm
Housing colour Orange
Institute (CSA) CSA
Institute (UR) UR
Insulating material PA
Insulating material group I
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 2.400 "
L1 in mm 60.96mm
Layer structure of solder connection 4...6 µm Ni / 4...6 µm Sn
Max. adjacent poles per row 72
Maximum Operating Temperature 100°C
Min Operating Temperature -20°C
min. max.
Minimum Operating Temperature -50°C
Mount Through Hole
Mounting onto the PCB THT solder connection
Net weight 87.9g
Notes •Additional variants on request
Number of Circuits 13
Number of Contacts 39
Number of levels 3
Number of Poles 39
Number of Positions 39
Number of Positions Per Level 13
Number of Rows 3
Operating temperature, max. 100°C
Orientation Straight
Packaging Bulk
Pin series quantity 3
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plug gauge in accordance with EN 2.8 mm x 2.4 mm; 3.0 mm
pollution degree III/2 pollution degree III/3
Product data IEC: 500 V / 32 A / 0.5 - 6mm²
Product family OMNIMATE Signal - series
Protection degree IP20
Radiation Hardening No
Rated current (Use group B / CSA) 20 A
Rated current (Use group B / UL 1059) 20 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text Length of ferrules is to
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Screwdriver blade 0.6 x 3.5
Screwdriver blade standard DIN 5264
Series Omnimate LP
Solder eyelet hole diameter (D) 1.3mm
Solder eyelet hole diameter tolerance (D)+ 0,1 mm Number of solder pins per pole
Solder pin dimensions 0.75 x 0.9 mm
Solder pin length (l) 4.5mm
Solid, max. H05(07) V-U 6mm²
Solid, min. H05(07) V-U 0.5mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stripping length 6mm
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Termination Screw
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque, max. 0.6 Nm
Tightening torque, min. 0.5 Nm
Tinning type matt
Type Terminal block
UL 94 flammability rating V-2
UL File Number Search UL Website
Version Printed circuit board terminals, 5.08 mm, Number
Voltage 300V
Volume resistance 1.20 mO
VPE height 66.00mm
VPE length 234.00mm
VPE width 81.00mm
w. plastic collar ferrule, DIN 46228 pt 4,0.5 mm² w. plastic collar ferrule, DIN 46228 pt 4,2.5mm²
Width 32mm
Width (inches) 2.5236 inch
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 12
Wire cross-section, AWG, min. AWG 26
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 12AWG

Reviews

Be the first to submit a review

Trustpilot