W & P 153-009-3-50-00 Socket Connector 3x3 3A Round/Square Pins |
10-9549
|
|
|
5+ £0.945
Price per unit Ex VAT
|
3 |
|
9 |
|
|
Perpendicular (to the PCB) |
|
Power strip, straight |
Tin plated |
2.54mm |
(L x W x H) 10.00 x 7.62 x 7.50 mm |
|
Black |
|
|
7.50mm |
|
> 1010Ω |
10.00mm |
Straight |
WP 154-008-1-50-00 Precision Socket Connector 1x8 Pins 3A Round/Square |
10-9561
|
|
Available to back orderBack order, lead time 14 days
|
5+ £0.994
| 5+ |
£0.994 |
| 10+ |
£0.917 |
| 100+ |
£0.848 |
| 500+ |
£0.794 |
Price per unit Ex VAT
|
1 |
|
8 |
|
|
Parallel (to the PCB) |
|
Power strip, right angle |
Tin plated |
2.54mm |
(L x W x H) 20.32 x 8.30 x 5.84 mm |
|
Black |
|
|
5.84mm |
|
> 1010Ω |
20.32mm |
Angled |
W & P 154-008-2-50-00 Precision Socket 2x4 Pins 3A Round/Square Pins |
10-9562
|
|
Despatched within 4 working days - 87 in stock
|
5+ £1.34
Price per unit Ex VAT
|
2 |
|
8 |
|
|
Parallel (to the PCB) |
|
Power strip, right angle |
Tin plated |
2.54mm |
(L x W x H) 10.84 x 10.16 x 8.20 mm |
|
Black |
|
|
8.20mm |
|
> 1010Ω |
10.84mm |
Angled |
W&P 154-014-1-50-00 Precision Socket Connector 1x14 Pins 3A |
10-9564
|
|
Despatched within 4 working days - 65 in stock
|
3+ £1.42
Price per unit Ex VAT
|
1 |
|
14 |
|
|
Parallel (to the PCB) |
|
Power strip, right angle |
Tin plated |
2.54mm |
(L x W x H) 35.56 x 8.30 x 5.84 mm |
|
Black |
|
|
5.84mm |
|
> 1010Ω |
35.56mm |
Angled |
WP 257-002-1-50-00-6 SIL Socket Precision 1x2 Pins Round/Square 0.4-0.56mm |
10-9581
|
|
Despatched within 4 working days - 1,573 in stock
|
20+ £0.262
Price per unit Ex VAT
|
1 |
|
2 |
|
|
Perpendicular (to the PCB) |
|
Power strip, straight |
Tin plated |
2mm |
(L x W x H) 7.40 x 4.00 x 2.20 mm |
|
Black |
L x B x H 4 x 2.2 x 7.4 mm |
|
2.20mm |
|
|
7.40mm |
|
W&P 257-004-1-50-00-6 SIL Socket 1x4 Precision Round/Square Pins |
10-9584
|
|
Despatched within 4 working days - 318 in stock
|
10+ £0.463
Price per unit Ex VAT
|
1 |
|
4 |
|
|
Perpendicular (to the PCB) |
|
Power strip, straight |
Tin plated |
2mm |
(L x W x H) 8.00 x 7.40 x 2.20 mm |
|
Black |
L x B x H 8 x 2.2 x 7.4 mm |
|
2.20mm |
|
|
8.00mm |
|
WP Products 257-010-2-50-00-6 Connector Pins, Round 0.50mm, Square 0.25x0.45mm |
10-9589
|
|
Despatched within 4 working days - 310 in stock
|
5+ £1.00
Price per unit Ex VAT
|
|
|
|
10 |
2 |
Perpendicular (to the PCB) |
Black |
Power strip, straight |
|
|
|
Copper alloy |
|
(L x W x H) 10.00 x 7.40 x 4.20 mm |
Tin plated |
4.20mm |
2mm |
|
10.00mm |
|
W&P 257-020-3-50-00-6 SIL Socket, 1 Row, 20 Pins, 0.50mm Square Pins |
10-9592
|
|
Despatched within 4 working days - 41 in stock
|
2+ £2.92
Price per unit Ex VAT
|
1 |
0.50mm |
20 |
|
|
Parallel (to the PCB) |
|
Power strip, right angle |
Tin plated |
2mm |
(L x W x H) 40.00 x 5.60 x 5.40 mm |
|
Black |
L x B x H 40 x 5.6 x 5.4 |
|
5.40mm |
|
|
40.00mm |
|
W&P 257-040-2-50-00-6 SIL Socket, 2 Rows, 20 Pins/Row, Precision Design |
10-9594
|
|
|
2+ £2.87
Price per unit Ex VAT
|
1 |
|
40 |
|
|
Perpendicular (to the PCB) |
|
Power strip, straight |
Tin plated |
2mm |
(L x W x H) 40.00 x 7.40 x 4.20 mm |
|
Black |
L x B x H 40 x 4.2 x 7.4 mm |
|
4.20mm |
|
|
40.00mm |
|