WP Products 257-010-2-50-00-6 Connector Pins, Round 0.50mm, Square 0.25x0.45mm

MPN
257-010-2-50-00-6
EAN-13
2050001574596
Order Code
10-9589
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 310 in stock

W & P Products manufactures the 257-010-2-50-00-6, a precision receptacle. This component is known for its high accuracy and reliability. It is typically used in applications requiring exact electrical or signal connections.
Type Receptacles (precision)
Number of Positions 10
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Tin plated
Cross Section 2mm
Dimensions (L x W x H) 10.00 x 7.40 x 4.20 mm
Height 4.20mm
Industrial packaging No
Length 10.00mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 3A
Nominal Voltage 150V DC
Pin length (PCB) 3.20mm
Pin Ø 0.40mm
Pin shape Circular
Pins per row 5
Separable No
Socket depth 3.50mm
Width 7.40mm

Reviews

Be the first to submit a review

Trustpilot