W&P 257-004-1-50-00-6 SIL Socket 1x4 Precision Round/Square Pins

MPN
257-004-1-50-00-6
EAN-13
2050001574527
Order Code
10-9584
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.463
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 318 in stock

The W & P Products SIL socket, model number 257-004-1-50-00-6, is a precision receptacle featuring one row with four pins. This component is ideal for applications that require high precision and reliability, such as in electronic connectors and circuit boards. Its design ensures stable performance in intricate electronic assemblies.
No. of Rows 1
No. of Ways 4
Case Material Thermoplastic material
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Tin plated
CS 2mm
Dim (L x W x H) 8.00 x 7.40 x 2.20 mm
Dimensions L x B x H 8 x 2.2 x 7.4 mm
Factory colour Black
Height 2.20mm
Industrial packaging No
Length 8.00mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 150V DC
Pin length (PCB) 3.20mm
Pin Ø 0.40mm
Pin shape Circular
Pins per row 4
Separable No
Socket depth 3.50mm
Type Receptacles (precision)
Width 7.40mm

Reviews

Be the first to submit a review

Trustpilot