W & P 154-008-2-50-00 Precision Socket 2x4 Pins 3A Round/Square Pins

MPN
154-008-2-50-00
EAN-13
2050001143440
Order Code
10-9562
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

W & P Products manufactures the 154-008-2-50-00 precision socket connector, known for its 2 x 4 pin configuration and 3 A current rating. These precision receptacles are ideal for applications requiring reliable and durable electrical connections. Typical uses include electronic devices and circuitry where space is limited and performance is critical.
No. of Rows 2
No. of Ways 8
Case Material Thermoplastic material
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Tin plated
CS 2.54mm
Dim (L x W x H) 10.84 x 10.16 x 8.20 mm
Factory colour Black
Height 8.20mm
Industrial packaging No
Insulation Resistance
> 1010Ω
Length 10.84mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 2 Angled
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal Voltage 150V DC
Pin length (PCB) 3.30mm
Pin length (receptacle) 2.40mm
Pin Ø 0.60mm
Pin shape Circular
Pins 2 x 4
Pins per row 4
Separable No
Socket depth 5.80mm
Temperature Range -55 - +125°C
Type Receptacles (precision)
Width 10.16mm

Reviews

Be the first to submit a review

Trustpilot