WP 154-008-1-50-00 Precision Socket Connector 1x8 Pins 3A Round/Square

Image Representative of Range

WP 154-008-1-50-00 Precision Socket Connector 1x8 Pins 3A Round/Square

MPN
154-008-1-50-00
EAN-13
2050001143358
Order Code
10-9561
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.994
10+ £0.917
100+ £0.848
500+ £0.794
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

W & P Products manufactures the 154-008-1-50-00 precision socket connector, featuring 1 x 8 pins and a nominal current of 3 A. This precision receptacle is ideal for reliable electrical connections in various electronic applications. It is particularly suited for use in circuits requiring a stable and efficient connection.
No. of Rows 1
No. of Ways 8
Case Material Thermoplastic material
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Tin plated
CS 2.54mm
Dim (L x W x H) 20.32 x 8.30 x 5.84 mm
Factory colour Black
Height 5.84mm
Industrial packaging No
Insulation Resistance
> 1010Ω
Length 20.32mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 2 Angled
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal Voltage 150V DC
Pin length (PCB) 3.30mm
Pin length (receptacle) 2.40mm
Pin Ø 0.60mm
Pin shape Circular
Pins 1 x 8
Pins per row 8
Separable No
Socket depth 5.80mm
Temperature Range -55 - +125°C
Type Receptacles (precision)
Width 8.30mm

Reviews

Be the first to submit a review

Trustpilot