W&P 257-020-3-50-00-6 SIL Socket, 1 Row, 20 Pins, 0.50mm Square Pins

MPN
257-020-3-50-00-6
EAN-13
2050001571052
Order Code
10-9592
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.92
10+ £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

W & P Products manufactures a precision SIL socket with one row and 20 pins. This receptacle, model 257-020-3-50-00-6, is designed for high-precision electronic connections. It is typically used in circuits requiring reliable connections in compact spaces.
Pitch 0.50mm
No. of Rows 1
No. of Ways 20
Case Material Thermoplastic material
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Tin plated
CS 2mm
Dim (L x W x H) 40.00 x 5.60 x 5.40 mm
Dimensions L x B x H 40 x 5.6 x 5.4
Factory colour Black
Height 5.40mm
Industrial packaging No
Length 40.00mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 150V DC
Pin length (PCB) 3.20mm
Pin Ø 0.40mm
Pin shape Circular
Pins per row 20
Separable No
Socket depth 3.50mm
Type Receptacles (precision)
Width 5.60mm

Reviews

Be the first to submit a review

Trustpilot