WP 257-002-1-50-00-6 SIL Socket Precision 1x2 Pins Round/Square 0.4-0.56mm

MPN
257-002-1-50-00-6
EAN-13
2050001574503
Order Code
10-9581
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.262
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,573 in stock

W & P Products manufactures the precision SIL socket with a single row of 2 pins. It is part number 257-002-1-50-00-6 and is typically used in electronic receptacles. This product is ideal for secure and precise connections in electronic assemblies.
No. of Rows 1
No. of Ways 2
Case Material Thermoplastic material
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Tin plated
CS 2mm
Dim (L x W x H) 7.40 x 4.00 x 2.20 mm
Dimensions L x B x H 4 x 2.2 x 7.4 mm
Factory colour Black
Height 2.20mm
Industrial packaging No
Length 7.40mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 150V DC
Pin length (PCB) 3.20mm
Pin Ø 0.40mm
Pin shape Circular
Pins per row 2
Separable No
Socket depth 3.50mm
Type Receptacles (precision)
Width 4.00mm

Reviews

Be the first to submit a review

Trustpilot