W & P 153-009-3-50-00 Socket Connector 3x3 3A Round/Square Pins

Image Representative of Range

W & P 153-009-3-50-00 Socket Connector 3x3 3A Round/Square Pins

MPN
153-009-3-50-00
EAN-13
2050001143303
Order Code
10-9549
Country of Origin
Switzerland
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.945
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

W & P Products manufactures the 153-009-3-50-00 precision socket connector. It features a 3 x 3 pin configuration and supports a nominal current of 3 A. Typically, it is used in applications requiring reliable and secure electrical connections.
No. of Rows 3
No. of Ways 9
Case Material Thermoplastic material
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Tin plated
CS 2.54mm
Dim (L x W x H) 10.00 x 7.62 x 7.50 mm
Factory colour Black
Height 7.50mm
Industrial packaging No
Insulation Resistance
> 1010Ω
Length 10.00mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal Voltage 150V AC
Pin length (PCB) 3mm
Pin length (receptacle) 2.40mm
Pin Ø 0.60mm
Pin shape Circular
Pins 3 x 3
Pins per row 3
Separable No
Socket depth 5.80mm
Temperature Range -55 - +125°C
Type Receptacles (precision)
Width 7.62mm

Reviews

Be the first to submit a review

Trustpilot