W&P 257-040-2-50-00-6 SIL Socket, 2 Rows, 20 Pins/Row, Precision Design

W&P 257-040-2-50-00-6 SIL Socket, 2 Rows, 20 Pins/Row, Precision Design

Order Code:

10-9594

Brand: W & P Products MPN: 257-040-2-50-00-6 EAN-13: 2050001574619

Discontinued


The W & P Products SIL socket features precision receptacles with 2 rows and 20 pins per row, designated as part number 257-040-2-50-00-6. This component is typically used in electronic assemblies requiring high reliability and precision connections. Common applications include circuit boards in computing and telecommunications equipment.
No. of Rows 1
No. of Ways 40
Case Material Thermoplastic material
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Tin plated
CS 2mm
Dim (L x W x H) 40.00 x 7.40 x 4.20 mm
Dimensions L x B x H 40 x 4.2 x 7.4 mm
Factory colour Black
Height 4.20mm
Industrial packaging No
Length 40.00mm
Max. temperature +125°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 150V DC
Pin length (PCB) 3.20mm
Pin Ø 0.40mm
Pin shape Circular
Pins per row 20
Separable No
Socket depth 3.50mm
Type Receptacles (precision)
Width 7.40mm

You may also like


Trustpilot