Vogt 4750 Ferrule Set 0.5-2.5mm² 400pieces Insulated Coloured Sleeves |
13-4165
|
|
Despatched within 4 working days - 164 in stock
|
1+ £9.53
Price per unit Ex VAT
|
White, Light blue, Red, Black, Grey |
2.5mm² |
FR |
0.5mm² |
Partially insulated |
|
|
2.50mm² |
|
0.50mm² |
Ferrule set |
Cathode copper, tin plated |
Tinned electrolytic copper |
1 |
Vogt Connection Technology 625388 Ferrule Set 500 pieces Uninsulated Copper |
13-4194
|
|
Despatched within 4 working days - 9 in stock
|
1+ £9.63
Price per unit Ex VAT
|
Metal |
|
|
0.5mm² |
Not insulated |
Copper wire end sleeves without insulation. |
|
|
|
|
Ferrule set |
Cathode copper, tin plated |
Tinned electrolytic copper |
1 |
Vogt 737009 Ferrule Set 230 pieces Copper Wire End Sleeves Uninsulated |
13-4200
|
|
Despatched within 4 working days - 39 in stock
|
1+ £10.29
Price per unit Ex VAT
|
Metal |
|
|
4mm² |
Not insulated |
Copper wire end sleeves without insulation. |
|
|
DIN 46228/1 |
|
Ferrule set |
Cathode copper, tin plated |
Tinned electrolytic copper |
1 |
Vogt 737035 Ferrule Set 0.5-2.5 mm² 400 pieces Insulated Multicoloured |
13-4202
|
|
Despatched within 4 working days - 18 in stock
|
1+ £9.34
| 1+ |
£9.34 |
| 10+ |
£8.48 |
| 100+ |
£8.22 |
Price per unit Ex VAT
|
Orange, White, Yellow, Red, Blue |
|
DE |
0.5mm² |
Partially insulated |
|
400 |
|
|
|
Ferrule set |
Cathode copper, tin plated |
Tinned electrolytic copper |
1 |
Vogt 737047 Ferrule Set 4-16 mm² Partially Insulated 100 pieces Multi-Colour |
13-4203
|
|
|
1+ £7.90
Price per unit Ex VAT
|
Grey, Black, Ivory, Green |
|
DE |
4mm² |
Partially insulated |
|
100 |
|
|
|
Ferrule set |
Cathode copper, tin plated |
Tinned electrolytic copper |
1 |
Vogt Connection Technology 737086 Ferrule Set 4-16mm² Insulated 100 pieces |
13-4205
|
|
|
1+ £7.88
Price per unit Ex VAT
|
Grey, Yellow, Red, Blue |
|
DIN |
4mm² |
Partially insulated |
|
100 |
|
|
|
Ferrule set |
Cathode copper, tin plated |
Tinned electrolytic copper |
1 |
Vogt Connection Technology Ferrule Set Wire End Sleeves 0.5-2.5 mm² 400 pieces |
13-4210
|
|
Despatched within 4 working days - 14 in stock
|
1+ £9.34
| 1+ |
£9.34 |
| 10+ |
£8.48 |
| 100+ |
£8.22 |
Price per unit Ex VAT
|
White, Grey, Red, Black, Blue |
|
DIN |
0.5mm² |
Partially insulated |
|
400 |
|
|
|
Ferrule set |
Cathode copper, tin plated |
Tinned electrolytic copper |
1 |