Vogt Connection Technology 737086 Ferrule Set 4-16mm² Insulated 100 pieces

Image Representative of Range

Vogt Connection Technology 737086 Ferrule Set 4-16mm² Insulated 100 pieces

MPN
737086
EAN-13
4016138371475
Order Code
13-4205
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £9.27 £7.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Vogt Verbindungstechnik ferrule set, part number 737086, includes partially insulated wire end-sleeves in sizes 4 mm², 6 mm², 10 mm², and 16 mm², available in grey, yellow, red, and blue colours. This 100-piece set is designed for secure and efficient electrical connections in crimp applications. These ferrules are ideal for use in wiring installations where durable and reliable terminations are required.
Type Ferrule set
Colour Grey, Yellow, Red, Blue
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 4mm²
Insulation Partially insulated
kit Content Count 100
Material Tinned electrolytic copper
Number of Entries 1

Reviews

Be the first to submit a review

Trustpilot