Vogt Connection Technology 625388 Ferrule Set 500 pieces Uninsulated Copper

MPN
625388
EAN-13
4016138056693
Order Code
13-4194
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Vogt Verbindungstechnik 625388 ferrule set comprises 500 uninsulated metal wire-end sleeves, suitable for wire sizes ranging from 0.5 mm² to 2.5 mm². These copper ferrules, in silver, are typically used for securing the ends of electrical wires, ensuring reliable connections in various electrical and electronic applications. As a component in connectors and crimp connectors, they provide robust and efficient electrical terminations.
Type Ferrule set
Colour Metal
Contact Material Cathode copper, tin plated
Cross-section range 0.5mm²
Insulation Not insulated
Material Tinned electrolytic copper
Misc Attribute 1 Copper wire end sleeves without insulation.
Number of Entries 1

Reviews

Be the first to submit a review

Trustpilot