Vogt 737009 Ferrule Set 230 pieces Copper Wire End Sleeves Uninsulated

MPN
737009
EAN-13
4016138371413
Order Code
13-4200
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Vogt Verbindungstechnik ferrule set provides a selection of metal, not insulated ferrules suitable for wire sizes of 4 mm² to 16 mm², with a total of 230 pieces. These copper wire end sleeves are ideal for creating secure connections in electrical applications. The set is perfect for use in crimp connectors and is used to ensure reliable wire terminations.
Type Ferrule set
Colour Metal
Contact Material Cathode copper, tin plated
Cross-section range 4mm²
Insulation Not insulated
Material Tinned electrolytic copper
Misc Attribute 1 Copper wire end sleeves without insulation.
Number of Entries 1
Standards DIN 46228/1

Reviews

Be the first to submit a review

Trustpilot