Vogt 4750 Ferrule Set 0.5-2.5mm² 400pieces Insulated Coloured Sleeves

MPN
4750
EAN-13
4016138047769
Order Code
13-4165
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 164 in stock

The Vogt Verbindungstechnik ferrule set 4750 includes partially insulated crimp connectors ranging from 0.5 to 2.5 mm². Each sleeve comes in various colours, such as white, light blue, red, black, and grey, with a total of 400 pieces. These wire-end sleeves are typically used for secure cable terminations in electrical and electronic applications.
Insulation Partially insulated
Colour White, Light blue, Red, Black, Grey
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 0.5mm²
Material Tinned electrolytic copper
max. cross section 2.50mm²
Min. cross section 0.50mm²
Type Ferrule set

Reviews

Be the first to submit a review

Trustpilot