Vogt Connection Technology Ferrule Set Wire End Sleeves 0.5-2.5 mm² 400 pieces

Image Representative of Range

Vogt Connection Technology Ferrule Set Wire End Sleeves 0.5-2.5 mm² 400 pieces

MPN
n/a
EAN-13
4016138371468
Order Code
13-4210
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £9.99 £9.34
10+ £8.48
100+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Vogt Verbindungstechnik ferrule set includes partially insulated wire end-sleeves in five sizes, ranging from 0.5 mm² to 2.5 mm², and comes in a variety of colours such as white, grey, red, black, and blue, totalling 400 pieces. These ferrules, suited for crimp connectors, ensure secure and reliable electrical connections and are typically used in electrical engineering and electronics assembly applications. Manufacturer Part Number is 737074 and the
Type Ferrule set
Colour White, Grey, Red, Black, Blue
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.5mm²
Insulation Partially insulated
kit Content Count 400
Material Tinned electrolytic copper
Number of Entries 1

Reviews

Be the first to submit a review

Trustpilot