Vogt 737035 Ferrule Set 0.5-2.5 mm² 400 pieces Insulated Multicoloured

Image Representative of Range

Vogt 737035 Ferrule Set 0.5-2.5 mm² 400 pieces Insulated Multicoloured

MPN
737035
EAN-13
4016138371437
Order Code
13-4202
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £9.96 £9.34
10+ £8.48
100+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Vogt Verbindungstechnik 737035 ferrule set includes partially insulated wires ranging from 0.5 mm² to 2.5 mm², available in orange, white, yellow, red, and blue. It consists of 400 pieces, suitable for crimping connectors in electrical connections. Commonly used in wiring tasks, they ensure reliable connections and prevent fraying of wire ends.
Type Ferrule set
Colour Orange, White, Yellow, Red, Blue
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 0.5mm²
Insulation Partially insulated
kit Content Count 400
Material Tinned electrolytic copper
Number of Entries 1

Reviews

Be the first to submit a review

Trustpilot