Vogt 737047 Ferrule Set 4-16 mm² Partially Insulated 100 pieces Multi-Colour

Image Representative of Range

Vogt 737047 Ferrule Set 4-16 mm² Partially Insulated 100 pieces Multi-Colour

MPN
737047
EAN-13
4016138371444
Order Code
13-4203
Country of Origin
Switzerland
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Vogt Verbindungstechnik manufactures the 737047 ferrule set, featuring partially insulated ferrules in sizes ranging from 4 mm² to 16 mm² and in colours grey, black, ivory, and green. These components are designed for crimp connections, ensuring secure terminations in electrical installations. Typically used in electrical and electronic applications, they enhance wire management and connectivity.
Type Ferrule set
Colour Grey, Black, Ivory, Green
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 4mm²
Insulation Partially insulated
kit Content Count 100
Material Tinned electrolytic copper
Number of Entries 1

Reviews

Be the first to submit a review

Trustpilot