Vogt Verbindungstechnik 440312.47 Ferrule 1mm² Non-insulated Tin 1000pcs |
08-1155
|
|
|
1+ £29.01
Price per unit Ex VAT
|
Not insulated |
Tin |
1 mm² x 12 mm |
4403/12 Cu sn - 1 x 12 |
12mm |
1mm² |
1 |
Copper |
18 |
Ferrule |
Vogt Verbindungstechnik 460306 Ferrule 1mm² Yellow Partially Insulated 500pc |
08-1178
|
|
|
1+ £13.90
Price per unit Ex VAT
|
Partially insulated |
Yellow |
1 mm² x 12 mm |
4603/6 Cu sn - 1 x 6 |
12mm |
1mm² |
1 |
Copper |
18 |
Ferrule |
Vogt Verbindungstechnik 460310 Ferrule 1mm² Partially Insulated Yellow 500pcs |
08-1179
|
|
Despatched within 4 working days - 2 in stock
|
1+ £16.07
Price per unit Ex VAT
|
Partially insulated |
Yellow |
1 mm² x 16 mm |
4603/10 Cu sn - 1 x 10 |
16mm |
1mm² |
1 |
Copper |
18 |
Ferrule |
Vogt Verbindungstechnik 470306 Ferrule 1mm² Red 500pcs |
08-1217
|
|
|
1+ £13.90
Price per unit Ex VAT
|
Partially insulated |
Red |
1 mm² x 12 mm |
4703/6 Cu sn - 1 x 6 |
12mm |
1mm² |
1 |
Copper |
18 |
Ferrule |
Vogt Verbindungstechnik 470308.05000 Ferrule 1mm² Not insulated Tin 5000pcs |
08-1219
|
|
|
1+ £98.75
Price per unit Ex VAT
|
Not insulated |
Tin |
1 mm² x 14 mm |
4703/8/5000 Cu-sn/1.0 x 8 |
14mm |
1mm² |
1 |
Copper |
18 |
Ferrule |
Vogt Verbindungstechnik 470310 Ferrule 1mm² Partially Insulated Red x500 |
08-1221
|
|
Despatched within 4 working days - 3 in stock
|
1+ £16.41
Price per unit Ex VAT
|
Partially insulated |
Red |
1 mm² x 16 mm |
4703/10 Cu sn - 1 x 10 |
16mm |
1mm² |
1 |
Copper |
18 |
Ferrule |
Vogt Verbindungstechnik 470312 Ferrule 1mm² Red 500pcs |
08-1225
|
|
Despatched within 4 working days - 2 in stock
|
1+ £19.13
Price per unit Ex VAT
|
Partially insulated |
Red |
1 mm² x 18 mm |
4703/12 Cu sn - 1 x 12 |
18mm |
1mm² |
1 |
Copper |
18 |
Ferrule |