Vogt Verbindungstechnik 470306 Ferrule 1mm² Red 500pcs

Image Representative of Range

Vogt Verbindungstechnik 470306 Ferrule 1mm² Red 500pcs

Order Code:

08-1217

Brand: Vogt Verbindungstechnik MPN: 470306 EAN-13: 2050010537636
Qty Unit Price (Ex VAT)
1+ £13.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Vogt Verbindungstechnik's 470306 ferrule is a red, partially insulated component designed for 1 mm² wire connections, available in a pack of 500 pieces. Known for its high-quality crimping performance, it ensures secure electrical connections in various industries. Typically used in automation and electrical projects, it provides durability and reliability for professional wiring setups.
Insulation Partially insulated
Colour Red
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper
Cross-section range 1 mm² x 12 mm
Maximum Wire Size AWG 18
Misc Attribute 4703/6 Cu sn - 1 x 6
Sleeve length 12mm
Type Ferrule

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot