Vogt Verbindungstechnik 470312 Ferrule 1mm² Red 500pcs

Image Representative of Range

Vogt Verbindungstechnik 470312 Ferrule 1mm² Red 500pcs

MPN
470312
EAN-13
2050010535649
Order Code
08-1225
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Vogt Verbindungstechnik manufactures the 470312 ferrule, a partially insulated component designed for 1 mm² wires. This red ferrule enhances electrical connections and is widely used for crimping applications to ensure secure wire terminations. Sold in a pack of 500 pieces, it is ideal for both professional and industrial electrical installations.
Insulation Partially insulated
Colour Red
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper
Cross-section range 1 mm² x 18 mm
Maximum Wire Size AWG 18
Misc Attribute 4703/12 Cu sn - 1 x 12
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot