Vogt Verbindungstechnik 460310 Ferrule 1mm² Partially Insulated Yellow 500pcs

Image Representative of Range

Vogt Verbindungstechnik 460310 Ferrule 1mm² Partially Insulated Yellow 500pcs

MPN
460310
EAN-13
2050010535601
Order Code
08-1179
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Vogt Verbindungstechnik's 460310 ferrule offers a 1 mm² crimping solution, partially insulated in yellow, ideal for creating secure electrical connections. This pack includes 500 ferrules, making it suitable for both small and large-scale wiring projects. Typically used in automotive, industrial, or residential electrical applications, it ensures reliable wire terminations.
Insulation Partially insulated
Colour Yellow
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper
Cross-section range 1 mm² x 16 mm
Maximum Wire Size AWG 18
Misc Attribute 4603/10 Cu sn - 1 x 10
Sleeve length 16mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot