Vogt Verbindungstechnik 470308.05000 Ferrule 1mm² Not insulated Tin 5000pcs

Image Representative of Range

Vogt Verbindungstechnik 470308.05000 Ferrule 1mm² Not insulated Tin 5000pcs

MPN
470308.05000
EAN-13
2050010535960
Order Code
08-1219
Country of Origin
Switzerland
View Full Product Range (7)

Discontinued


Vogt Verbindungstechnik manufactures the 470308.05000 ferrule, a tin-plated, uninsulated component designed for crimping applications. This ferrule is suitable for 1 mm² wire connections and is available in packaging of 5000 pieces. It is typically used in electrical installations to ensure secure and reliable wire terminations.
Insulation Not insulated
Colour Tin
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper
Cross-section range 1 mm² x 14 mm
Maximum Wire Size AWG 18
Misc Attribute 4703/8/5000 Cu-sn/1.0 x 8
Sleeve length 14mm
Type Ferrule

Trustpilot