Vogt Verbindungstechnik 470310 Ferrule 1mm² Partially Insulated Red x500

Image Representative of Range

Vogt Verbindungstechnik 470310 Ferrule 1mm² Partially Insulated Red x500

MPN
470310
EAN-13
2050010537575
Order Code
08-1221
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Vogt Verbindungstechnik produces the 470310 ferrule, which is 1 mm² and partially insulated in red. This crimp ferrule comes in a package of 500 pieces and is suitable for electrical connections, providing secure wire terminations. Typical applications include use in control cabinets, machinery, and electrical installations.
Insulation Partially insulated
Colour Red
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper
Cross-section range 1 mm² x 16 mm
Maximum Wire Size AWG 18
Misc Attribute 4703/10 Cu sn - 1 x 10
Sleeve length 16mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot