Vogt Verbindungstechnik 440312.47 Ferrule 1mm² Non-insulated Tin 1000pcs

Image Representative of Range

Vogt Verbindungstechnik 440312.47 Ferrule 1mm² Non-insulated Tin 1000pcs

MPN
440312.47
EAN-13
2050010537421
Order Code
08-1155
Country of Origin
Switzerland
View Full Product Range (7)

Discontinued


Vogt Verbindungstechnik manufactures the 440312.47 ferrule, which is uninsulated and tin-plated, designed for 1 mm² wire. The product comes in a pack of 1000 pieces, providing economical bulk use for wiring tasks. These ferrules are typically used in electrical applications for secure wire termination and improved conductivity.
Insulation Not insulated
Colour Tin
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper
Cross-section range 1 mm² x 12 mm
Maximum Wire Size AWG 18
Misc Attribute 4403/12 Cu sn - 1 x 12
Sleeve length 12mm
Type Ferrule

Trustpilot