Vogt Verbindungstechnik 460306 Ferrule 1mm² Yellow Partially Insulated 500pc

Image Representative of Range

Vogt Verbindungstechnik 460306 Ferrule 1mm² Yellow Partially Insulated 500pc

MPN
460306
EAN-13
2050010535670
Order Code
08-1178
Country of Origin
Switzerland
View Full Product Range (7)

Discontinued


Vogt Verbindungstechnik manufactures the 460306 ferrule, which is a partially insulated, 1 mm² ferrule in yellow. This product is designed for efficient crimping and ensures secure electrical connections. It is typically used in electrical wiring applications where reliability and precision are essential.
Insulation Partially insulated
Colour Yellow
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper
Cross-section range 1 mm² x 12 mm
Maximum Wire Size AWG 18
Misc Attribute 4603/6 Cu sn - 1 x 6
Sleeve length 12mm
Type Ferrule

Trustpilot