VISO CP202 Cable Bridge Black/Yellow 2 Channels 500 mm 1 piece |
10-9038
|
|
Despatched within 4 working days - 9 in stock
|
1+ £56.00
Price per unit Ex VAT
|
2 |
500mm |
Black, Yellow |
400mm |
Rubber, Polyethylene. |
(L x W x H) 500 x 400 x 60 mm |
60mm |
Outside |
8.80kg |
Cable bridge |
Top |
VISO CP402 Cable Bridge 4 Channels Black/Yellow 500mm 1 piece |
10-9039
|
|
Despatched within 4 working days - 5 in stock
|
1+ £72.00
Price per unit Ex VAT
|
4 |
500mm |
Black, Yellow |
400mm |
Rubber, Polyethylene. |
(L x W x H) 500 x 400 x 70 mm |
70mm |
Outside |
8.00kg |
Cable bridge |
Top |
VISO CP5040 Cable Bridge Black 7 Channels 500mm 1 piece |
10-9040
|
|
|
1+ £80.66
Price per unit Ex VAT
|
7 |
500mm |
Black |
400mm |
|
(L x W x H) 500 x 400 x 40 mm |
40mm |
Outside |
4kg |
Cable bridge |
Top |
VISO CPB1025 Cable Bridge PVC Grey 4 Channels 5000mm 1piece |
10-9041
|
|
Back order - 280 availableBack-order availability date - 26/11/2026
|
1+ £81.48
Price per unit Ex VAT
|
4 |
5m |
Grey |
101mm |
PVC |
(L x W x H) 5000 x 101 x 23 mm |
23mm |
Outside |
4.90kg |
Cable bridge |
Top |
VISO CPB653 Cable Bridge PVC Grey 4 Channels 3000mm 1piece |
10-9042
|
|
Despatched within 4 working days - 4 in stock
|
1+ £30.55
Price per unit Ex VAT
|
4 |
3m |
Grey |
66mm |
PVC |
(L x W x H) 3000 x 66 x 15 mm |
15mm |
Outside |
1.40kg |
Cable bridge |
Top |
VISO CPR402 Cable Bridge 4 Channels Black/Yellow 500mm 1 piece |
10-9043
|
|
|
1+ £48.91
Price per unit Ex VAT
|
4 |
500mm |
Black, Yellow |
70mm |
|
(L x W) 500 mm x 70 mm |
|
Outside |
2.60kg |
Cable bridge |
Top |
VISO WP100 Cable Bridge Rubber Black 1 Channel 10000 mm 1 piece |
10-9123
|
|
|
1+ £198.00
Price per unit Ex VAT
|
1 |
10m |
Black |
100mm |
Rubber |
(L x W x H) 10000 x 100 x 30 mm |
30mm |
Inside/outside |
15.50kg |
Cable bridge |
Top |