VISO WP100 Cable Bridge Rubber Black 1 Channel 10000 mm 1 piece

MPN
WP100
Brand
VISO
EAN-13
3321369963186
Order Code
10-9123
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £232.94 £198.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 12/11/2026

The VISO Cable bridge WP100 is a black rubber cable fastener measuring 10000 mm with one channel for cable management. It enhances wiring safety by serving as a cable protector mat in offices or other environments. Designed to prevent tripping hazards, this cable bridge is ideal for organising cables in an orderly manner.
Number of Channels 1
Length 10m
Colour Black
Width 100mm
Material Rubber
Type Cable bridge
Assembly Top
Dim (L x W x H) 10000 x 100 x 30 mm
Height 30mm
Use Inside/outside
Weight 15.50kg

Reviews

Be the first to submit a review

Trustpilot