VISO CP402 Cable Bridge 4 Channels Black/Yellow 500mm 1 piece

MPN
CP402
Brand
VISO
EAN-13
3321360017741
Order Code
10-9039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £72.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The VISO cable bridge CP402, offered by the manufacturer VISO, features four channels and measures 500 mm, designed for effective cable management and wiring safety. It is ideal for anti-trip applications in office environments, providing secure cable duct and protector mat functionalities. This product is available as a single piece in black and yellow for high visibility.
Number of Channels 4
Length 500mm
Colour Black, Yellow
Width 400mm
Material Rubber, Polyethylene.
Type Cable bridge
Assembly Top
Dim (L x W x H) 500 x 400 x 70 mm
Height 70mm
Use Outside
Weight 8.00kg

Reviews

Be the first to submit a review

Trustpilot