VISO CP202 Cable Bridge Black/Yellow 2 Channels 500 mm 1 piece

MPN
CP202
Brand
VISO
EAN-13
3321360017734
Order Code
10-9038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £56.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Manufactured by VISO, the CP202 cable bridge features a durable black and yellow design with two channels and measures 500 mm. It's designed for effective cable management, ensuring wiring safety by preventing tripping hazards in offices and other environments. This cable protector mat is ideal for organising and securing cables in high-traffic areas.
Number of Channels 2
Length 500mm
Colour Black, Yellow
Width 400mm
Material Rubber, Polyethylene.
Type Cable bridge
Assembly Top
Dim (L x W x H) 500 x 400 x 60 mm
Height 60mm
Use Outside
Weight 8.80kg

Reviews

Be the first to submit a review

Trustpilot