VISO CP5040 Cable Bridge Black 7 Channels 500mm 1 piece

VISO CP5040 Cable Bridge Black 7 Channels 500mm 1 piece

MPN
CP5040
Brand
VISO
EAN-13
3321360010124
Order Code
10-9040
Country of Origin
China
View Full Product Range (7)

Discontinued


VISO Cable Bridge CP5040, manufactured by VISO, features seven channels and measures 500 mm in length. This cable fastener is designed to provide effective cable management and enhance wiring safety. It is ideal for use in office settings as an anti-trip solution, keeping cables organised and covered.
Number of Channels 7
Length 500mm
Colour Black
Width 400mm
Type Cable bridge
Assembly Top
Dim (L x W x H) 500 x 400 x 40 mm
Height 40mm
Use Outside
Weight 4kg

Trustpilot