VISO CPR402 Cable Bridge 4 Channels Black/Yellow 500mm 1 piece

VISO CPR402 Cable Bridge 4 Channels Black/Yellow 500mm 1 piece

MPN
CPR402
Brand
VISO
EAN-13
3321360018106
Order Code
10-9043
Country of Origin
China
View Full Product Range (7)

Discontinued


The VISO cable bridge CPR402 is a cable management solution featuring four channels and a length of 500 mm. It is designed for wiring safety and is ideal for use as an anti-trip cable protector in office environments. Manufactured in black and yellow, this cable cover is effective for securing and organising cables.
Number of Channels 4
Length 500mm
Colour Black, Yellow
Width 70mm
Type Cable bridge
Assembly Top
Dim (L x W) 500 mm x 70 mm
Use Outside
Weight 2.60kg

Trustpilot