VISO CPB1025 Cable Bridge PVC Grey 4 Channels 5000mm 1piece

MPN
CPB1025
Brand
VISO
EAN-13
3321360005861
Order Code
10-9041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £81.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 280 availableBack-order availability date - 26/11/2026

The VISO Cable Bridge CPB1025 is a PVC grey cable management solution with four channels and measures 5000 mm in length. It is designed to enhance wiring safety by neatly organising and protecting cables in offices or other environments where trip hazards may occur. This cable protector mat helps prevent accidents and ensures efficient cable routing and coverage.
Number of Channels 4
Length 5m
Colour Grey
Width 101mm
Material PVC
Type Cable bridge
Assembly Top
Dim (L x W x H) 5000 x 101 x 23 mm
Height 23mm
Use Outside
Weight 4.90kg

Reviews

Be the first to submit a review

Trustpilot