VISO CPB653 Cable Bridge PVC Grey 4 Channels 3000mm 1piece

MPN
CPB653
Brand
VISO
EAN-13
3321360005830
Order Code
10-9042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £30.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The VISO Cable bridge CPB653 is made of PVC and features four channels, providing effective cable management over its 3000 mm length. This cable bridge ensures wiring safety and helps prevent tripping hazards in office settings. It is typically used as a protective cable cover for organising and safeguarding cables in high-traffic areas.
Number of Channels 4
Length 3m
Colour Grey
Width 66mm
Material PVC
Type Cable bridge
Assembly Top
Dim (L x W x H) 3000 x 66 x 15 mm
Height 15mm
Use Outside
Weight 1.40kg

Reviews

Be the first to submit a review

Trustpilot