TruComponents Heat Shrink 652967

TRU Components offers a variety of heat shrink tube sets in multiple colours, featuring different shrink ratios and quantities.
Description Image Product Buy Pricing (Ex VAT) Type Colour Content Kit Qty Heatshrink features Length Maximum Temperature Min. temperature Product Type Shrink Temperature (min.) Shrinkage Ratio Material
TRU COMPONENTS TC-13388812 Heatshrink set Red Yellow Blue Green White Black
TRU COMPONENTS TC-13388812 Heatshrink set Red Yellow Blue Green White Black
Standard range
Order code: 18-2689
MPN: TC-13388812

Despatched within 4 working days - 51 in stock
1+ £14.58
Price per unit Ex VAT
TC-13388812 Various 120 Flame-retardant 153mm 125°C -55°C Heatshrink set 70°C 2:1 Polyolefin
TRU COMPONENTS TC-13388816 Heatshrink set Black 3:1 shrinkage 70 pieces
TRU COMPONENTS TC-13388816 Heatshrink set Black 3:1 shrinkage 70 pieces
Standard range
Order code: 18-2690
MPN: TC-13388816

Despatched within 4 working days - 92 in stock
1+ £19.67
Price per unit Ex VAT
TC-13388816 Black 70 153mm 110°C -45°C Heatshrink set 80°C 3:1 Polyolefin
TRU COMPONENTS TC-13388820 Heat shrink tubes Red Yellow Blue Green White Black
TRU COMPONENTS TC-13388820 Heat shrink tubes Red Yellow Blue Green White Black
Standard range
Order code: 18-2691
MPN: TC-13388820

Despatched within 4 working days - 96 in stock
1+ £18.31
Price per unit Ex VAT
TC-13388820 Various 190 Various Heatshrink set Various Polyolefin
TRU COMPONENTS TC-13388824 Heatshrink set Black Green Red White Blue Yellow 17
TRU COMPONENTS TC-13388824 Heatshrink set Black Green Red White Blue Yellow 17
Standard range
Order code: 18-2692
MPN: TC-13388824

Despatched within 4 working days - 67 in stock
1+ £10.19
Price per unit Ex VAT
TC-13388824 Various 171 Flame-retardant Various 125°C -55°C Heatshrink set 70°C 2:1 Polyolefin
TRU COMPONENTS TC-13388828 Heatshrink Set Black 2:1 Shrink Ratio 127 Pieces
TRU COMPONENTS TC-13388828 Heatshrink Set Black 2:1 Shrink Ratio 127 Pieces
Standard range
Order code: 18-2693
MPN: TC-13388828

Despatched within 4 working days - 146 in stock
1+ £6.27
Price per unit Ex VAT
TC-13388828 Black 127 Flame-retardant Various 125°C -55°C Heatshrink set 70°C 2:1 Polyolefin
TRU COMPONENTS TC-13388832 Heatshrink set Black 160 pcs 2:1 shrink ratio
TRU COMPONENTS TC-13388832 Heatshrink set Black 160 pcs 2:1 shrink ratio
Standard range
Order code: 18-2694
MPN: TC-13388832

Despatched within 4 working days - 90 in stock
1+ £8.58
Price per unit Ex VAT
TC-13388832 Black 160 Flame-retardant 102mm 125°C -55°C Heatshrink set 70°C 2:1 Polyolefin
TRU COMPONENTS TC-13388836 Heatshrink set Green Red Yellow Blue Clear White
TRU COMPONENTS TC-13388836 Heatshrink set Green Red Yellow Blue Clear White
Standard range
Order code: 18-2695
MPN: TC-13388836

Despatched within 4 working days - 121 in stock
1+ £11.13
Price per unit Ex VAT
TC-13388836 Various 160 Flame-retardant 102mm 125°C -55°C Heatshrink set 70°C 2:1 Polyolefin
TRU COMPONENTS TC-13388840 Heatshrink set Black 3:1 25 pcs Heat Shrink Tubes
TRU COMPONENTS TC-13388840 Heatshrink set Black 3:1 25 pcs Heat Shrink Tubes
Standard range
Order code: 18-2696
MPN: TC-13388840

Despatched within 4 working days - 37 in stock
1+ £10.60
Price per unit Ex VAT
Heatshrink set Black 25 102mm 110°C -45°C 80°C 3:1 Polyolefin

Trustpilot