TRU COMPONENTS TC-13388816 Heatshrink set Black 3:1 shrinkage 70 pieces

MPN
TC-13388816
EAN-13
4064161393551
Order Code
18-2690
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

TRU COMPONENTS TC-13388816 is a heatshrink set designed to provide reliable and efficient insulation solutions in a variety of engineering applications. This set includes 70 pieces of black heatshrink tubing featuring a 3:1 shrinkage ratio, which ensures a snug fit on wires and connectors when heat is applied. It is ideal for use in electrical installations where protective insulation, strain relief, and bundling are required. The high-quality material maintains flexibility and provides excellent resistance to mechanical abrasions and harsh environmental conditions, thereby making it suitable for both indoor and outdoor use. Engineers commonly utilise these heatshrink tubes in automotive wiring, cable management, and electronic component protection.
Type TC-13388816
Colour Black
Content 70
Length 153mm
Material Polyolefin
Maximum Temperature 110°C
Min. temperature -45°C
Product Type Heatshrink set
Shrink Temperature (min.) 80°C
Shrinkage Ratio 3:1

Reviews

Be the first to submit a review

Trustpilot