TRU COMPONENTS TC-13388824 Heatshrink set Black Green Red White Blue Yellow 17

MPN
TC-13388824
EAN-13
4064161393575
Order Code
18-2692
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

TRU COMPONENTS TC-13388824 is a heat shrink set designed for a variety of electrical insulation tasks. The set includes heat shrink tubing in black, green, red, white, blue, and yellow, providing engineers with multiple options for marking and protection of wiring and connectors. The tubing is made from high-quality materials that ensure excellent insulation properties and a strong resistance to abrasion, chemical damage, and environmental factors. This heat shrink set is typically employed in applications such as cable bundling, wire marking, and the insulation of electrical joints and terminals, offering a reliable solution for enhancing the durability and safety of electrical systems. Owing to its robust design and versatility, the TC-13388824 set is an essential component in both industrial and domestic electrical engineering projects.
Type TC-13388824
Colour Various
Content 171
Heatshrink features Flame-retardant
Length Various
Material Polyolefin
Maximum Temperature 125°C
Min. temperature -55°C
Product Type Heatshrink set
Shrink Temperature (min.) 70°C
Shrinkage Ratio 2:1

Reviews

Be the first to submit a review

Trustpilot