TRU COMPONENTS TC-13388812 Heatshrink set Red Yellow Blue Green White Black

MPN
TC-13388812
EAN-13
4064161393544
Order Code
18-2689
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

TRU COMPONENTS TC-13388812 is a heat shrink set designed for innovative applications requiring durable and high-quality electrical insulation. This set includes assorted colours, specifically red, yellow, blue, green, white, and black, providing versatile solutions for colour coding and protecting wires and cables. Heat shrink tubing offers excellent resistance to abrasion, chemicals, and environmental elements, ensuring reliable performance in various industries, including electronics, automotive, and telecommunications. Engineers frequently utilise this set to organise and secure wiring harnesses, provide strain relief, and insulate component connections, enhancing system reliability and safety.
Type TC-13388812
Colour Various
Content 120
Heatshrink features Flame-retardant
Length 153mm
Material Polyolefin
Maximum Temperature 125°C
Min. temperature -55°C
Product Type Heatshrink set
Shrink Temperature (min.) 70°C
Shrinkage Ratio 2:1

Reviews

Be the first to submit a review

Trustpilot